TRS202ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,575
Unit Price: $10.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 469
Unit Price: $11.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 520
Unit Price: $12.81000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,060
Unit Price: $72.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $26.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $26.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,998
Unit Price: $26.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 712
Unit Price: $30.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,662
Unit Price: $30.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,050
Unit Price: $30.46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,271
Unit Price: $10.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,837
Unit Price: $10.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,235
Unit Price: $10.59000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,880
Unit Price: $12.48000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202ID

DigiKey Part Number
TRS202ID-ND
Manufacturer
Manufacturer Product Number
TRS202ID
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS202ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,220 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,220In Stock
Ships from Rochester Electronics, LLC