
TPS51123ARGER | |
|---|---|
DigiKey Part Number | 2156-TPS51123ARGER-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS51123ARGER |
Description | TPS51123A DUAL-SYNCHRONOUS, STEP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 460kHz | |
Voltage/Current - Output 1 | Controller, Controller, Fixed, 2V ~ 5.5V | |
Voltage/Current - Output 2 | Controller, Controller, Fixed, 2V ~ 5.5V | |
Voltage/Current - Output 3 | Controller, Controller, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |

