
MAX17015BETP+ | |
---|---|
DigiKey Part Number | MAX17015BETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17015BETP+ |
Description | IC BATT CHG MULTI-CHEM 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17015BETP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Short Circuit | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 2.1V | |
Voltage - Supply (Max) | 26V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.62000 | $198.62 |
10 | $159.50700 | $1,595.07 |
75 | $140.87880 | $10,565.91 |
150 | $136.54893 | $20,482.34 |
300 | $132.98453 | $39,895.36 |
525 | $130.57305 | $68,550.85 |