TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1101D

DigiKey Part Number
296-3381-5-ND
Manufacturer
Manufacturer Product Number
TPS1101D
Description
MOSFET P-CH 15V 2.3A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 15 V 2.3A (Ta) 791mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS1101D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
15 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 10V
Rds On (Max) @ Id, Vgs
90mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.25 nC @ 10 V
Vgs (Max)
+2V, -15V
FET Feature
-
Power Dissipation (Max)
791mW (Ta)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.17000$33.17
75$15.94800$1,196.10
150$14.52413$2,178.62
525$13.85312$7,272.89
1,050$11.87702$12,470.87
2,025$11.62248$23,535.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,761In Stock
Ships from Rochester Electronics, LLC