
TPA301DGN | |
---|---|
DigiKey Part Number | 296-1946-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA301DGN |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA301DGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $8.82700 | $88.27 |
80 | $7.23388 | $578.71 |
160 | $6.87725 | $1,100.36 |
320 | $6.58369 | $2,106.78 |
560 | $6.38507 | $3,575.64 |
1,040 | $6.19883 | $6,446.78 |
2,560 | $5.97960 | $15,307.78 |
5,040 | $5.84771 | $29,472.46 |