
TMC2111AN2C | |
---|---|
DigiKey Part Number | 2156-TMC2111AN2C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC2111AN2C |
Description | IC SHIFT REGISTER 16BIT 24-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |