
TL052ACD | |
---|---|
DigiKey Part Number | 296-TL052ACD-ND |
Manufacturer | |
Manufacturer Product Number | TL052ACD |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL052ACD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 650 µV | |
Current - Supply | 4.8mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.59000 | $21.59 |
10 | $16.09400 | $160.94 |
75 | $13.46933 | $1,010.20 |
150 | $12.85900 | $1,928.85 |
300 | $12.35563 | $3,706.69 |
525 | $12.01543 | $6,308.10 |
1,050 | $11.66157 | $12,244.65 |
2,550 | $11.29850 | $28,811.18 |
5,025 | $11.07606 | $55,657.20 |