
SY100EP32VKG | |
|---|---|
DigiKey Part Number | 576-1995-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP32VKG |
Description | IC DIVIDER BY 2 1-BIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP32VKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 25 | $19.15600 | $478.90 |
| 100 | $18.49840 | $1,849.84 |

