
SN74TVC16222DGVR | |
|---|---|
DigiKey Part Number | 2156-SN74TVC16222DGVR-ND |
Manufacturer | |
Manufacturer Product Number | SN74TVC16222DGVR |
Description | IC VOLTAGE CLAMP 22BIT |
Customer Reference | |
Detailed Description | Voltage Clamp IC |
Datasheet | Datasheet |
Category | Logic Type Voltage Clamp |
Manufacturer Texas Instruments | Number of Bits 22 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Base Product Number |

