D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16373DL

DigiKey Part Number
296-8685-5-ND
Manufacturer
Manufacturer Product Number
SN74LVTH16373DL
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16373DL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
3ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.31000$20.31
10$15.11900$151.19
25$13.81200$345.30
100$12.37500$1,237.50
250$11.69000$2,922.50
500$11.27710$5,638.55
1,000$10.93739$10,937.39
2,500$10.57867$26,446.68
5,000$10.36253$51,812.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

302In Stock
Ships from Rochester Electronics, LLC