
SN74LVTH162373DL | |
|---|---|
DigiKey Part Number | 296-12918-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162373DL |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162373DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3.4ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $10.51500 | $105.15 |
| 25 | $9.56000 | $239.00 |
| 100 | $8.51090 | $851.09 |
| 250 | $8.01136 | $2,002.84 |
| 500 | $7.70980 | $3,854.90 |
| 1,000 | $7.46183 | $7,461.83 |
| 2,500 | $7.20000 | $18,000.00 |
| 5,000 | $7.04221 | $35,211.05 |

