
SN74LVTH126D | |
|---|---|
DigiKey Part Number | 296-SN74LVTH126D-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH126D |
Description | IC BUFF 2.7V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH126D Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.68400 | $66.84 |
| 50 | $5.65640 | $282.82 |
| 100 | $5.33660 | $533.66 |
| 250 | $4.99964 | $1,249.91 |
| 500 | $4.79642 | $2,398.21 |
| 1,000 | $4.62912 | $4,629.12 |
| 2,500 | $4.45254 | $11,131.35 |
| 5,000 | $4.34610 | $21,730.50 |

