
SN74LVCC3245APW | |
---|---|
DigiKey Part Number | 296-26633-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245APW |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $11.98000 | $119.80 |
60 | $10.11867 | $607.12 |
120 | $9.61575 | $1,153.89 |
300 | $9.08357 | $2,725.07 |
540 | $8.80781 | $4,756.22 |
1,020 | $8.55642 | $8,727.55 |
2,520 | $8.26815 | $20,835.74 |
5,040 | $8.09183 | $40,782.82 |