TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT74N

DigiKey Part Number
296-1625-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT74N
Description
IC FF D-TYPE DOUBLE 1BIT 14PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT74N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
46 MHz
Max Propagation Delay @ V, Max CL
25ns @ 5.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,213
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$6.08000$6.08
10$4.31900$43.19
25$3.87880$96.97
100$3.39690$339.69
250$3.16680$791.70
500$3.02822$1,514.11
1,000$2.91425$2,914.25
2,500$2.79384$6,984.60
5,000$2.72129$13,606.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,173In Stock
Ships from Rochester Electronics, LLC