
TPS2051BDBVT | |
---|---|
DigiKey Part Number | 296-26912-2-ND - Tape & Reel (TR) 296-26912-1-ND - Cut Tape (CT) 296-26912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2051BDBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $7.15200 | $71.52 |
25 | $6.47040 | $161.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.70800 | $67.08 |
25 | $6.06640 | $151.66 |
100 | $5.35600 | $535.60 |