16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS257AN

DigiKey Part Number
296-5051-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS257AN
Description
IC MULTIPLEXER 4 X 2:1 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS257AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
2.6mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$16.83000$16.83
10$12.40700$124.07
25$11.30480$282.62
100$10.09460$1,009.46
250$9.51788$2,379.47
500$9.17004$4,585.02
1,000$8.88373$8,883.73
2,500$8.58148$21,453.70
5,000$8.39933$41,996.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

79,490In Stock
Ships from Rochester Electronics, LLC