
SN74AHC138PW | |
|---|---|
DigiKey Part Number | 296-26393-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC138PW |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC138PW Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC138PW | Texas Instruments | 1,116 | 296-26393-5-ND | $8.47000 | Parametric Equivalent |
| SN74AHC138PWR | Texas Instruments | 16,217 | 296-1084-1-ND | $3.78000 | Parametric Equivalent |
| 74VHC138FT | Toshiba Semiconductor and Storage | 8,960 | 74VHC138FTCT-ND | $2.71000 | Direct |
| MC74VHC138DTR2G | onsemi | 2,376 | MC74VHC138DTR2GOSCT-ND | $4.69000 | Direct |
| 74AHC138PW,118 | Nexperia USA Inc. | 3,985 | 1727-5919-1-ND | $2.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.12500 | $61.25 |
| 90 | $4.91833 | $442.65 |
| 180 | $4.66706 | $840.07 |
| 270 | $4.54130 | $1,226.15 |
| 540 | $4.35724 | $2,352.91 |
| 1,080 | $4.20553 | $4,541.97 |

