20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC573N

DigiKey Part Number
296-33649-5-ND
Manufacturer
Manufacturer Product Number
SN74AC573N
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC573N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
2.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.10000$12.10
20$8.17050$163.41
40$7.64550$305.82
100$7.09020$709.02
260$6.64608$1,727.98
500$6.40368$3,201.84
1,000$6.19088$6,190.88
2,500$5.96636$14,915.90
5,000$5.83105$29,155.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

13,742In Stock
Ships from Rochester Electronics, LLC