
CD74HC4053NSR | |
---|---|
DigiKey Part Number | 296-31593-2-ND - Tape & Reel (TR) 296-31593-1-ND - Cut Tape (CT) 296-31593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4053NSR |
Description | IC SWITCH SPDT X 3 130OHM 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.26724 | $6,534.48 |
4,000 | $3.18002 | $12,720.08 |
6,000 | $3.13634 | $18,818.04 |
10,000 | $3.08797 | $30,879.70 |
14,000 | $3.05970 | $42,835.80 |
20,000 | $3.03250 | $60,650.00 |