
SN65EL16DGK | |
|---|---|
DigiKey Part Number | 296-24103-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65EL16DGK |
Description | IC TRANSCEIVER 0/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65EL16DGK Models |
Category | Voltage - Supply 4.2V ~ 5.7V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Receiver | Supplier Device Package 8-VSSOP |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $24.51200 | $9,804.80 |

