
SAFC165HLF | |
|---|---|
DigiKey Part Number | 2156-SAFC165HLF-ND |
Manufacturer | |
Manufacturer Product Number | SAFC165HLF |
Description | EMBEDDED UTAH, C166 |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 36MHz 8MB (8M x 8) ROM PG-TQFP-144-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C166 | |
Core Size | 16-Bit | |
Speed | 36MHz | |
Connectivity | HDLC, IOM-2/PCM, IrDA, SSC, UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-144-7 | |
Package / Case | 144-LQFP | |
Base Product Number |

