
S25FL256SAGBHIA10 | |
---|---|
DigiKey Part Number | 2156-S25FL256SAGBHIA10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHIA10 |
Description | FLASH, 64MX4, PBGA24 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHIA10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |