
RKZ6.8ZMFAKT#H1 | |
|---|---|
DigiKey Part Number | 2156-RKZ6.8ZMFAKT#H1-ND |
Manufacturer | |
Manufacturer Product Number | RKZ6.8ZMFAKT#H1 |
Description | TVS DIODE 3.5VWM 5VSON |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-VSON |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 25pF @ 1MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-553 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3.5V | Base Product Number |
Voltage - Breakdown (Min) 6.47V |

