Clamp Ipp Tvs Diode Surface Mount 5-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKZ6.8Z4KT#P1

DigiKey Part Number
2156-RKZ6.8Z4KT#P1-ND
Manufacturer
Manufacturer Product Number
RKZ6.8Z4KT#P1
Description
TVS DIODE 3.5VWM 5VSON
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 5-VSON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.5V
Voltage - Breakdown (Min)
6.47V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.