
RKZ18TKG#P1 | |
|---|---|
DigiKey Part Number | 2156-RKZ18TKG#P1-RETR-ND |
Manufacturer | |
Manufacturer Product Number | RKZ18TKG#P1 |
Description | TVS DIODE 13VWM 2URP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-URP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 16.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-76A | |
Supplier Device Package | ||
Base Product Number |

