
BQ2058CSN-C5 | |
|---|---|
DigiKey Part Number | 2156-BQ2058CSN-C5-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2058CSN-C5 |
Description | IC BATT CHG LI-ION 1-4CELL |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benchmarq | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.325V | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

