
PUSBM30VX4-TL,115 | |
|---|---|
DigiKey Part Number | 2156-PUSBM30VX4-TL115-ND |
Manufacturer | |
Manufacturer Product Number | PUSBM30VX4-TL,115 |
Description | TVS DIODE 5.5VWM 12VC 6HXSON |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-HXSON (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 35W |
Packaging Bulk | Power Line Protection Yes |
Part Status Active | Applications USB OTG |
Type Steering (Rail to Rail) | Operating Temperature -30°C ~ 85°C (TA) |
Unidirectional Channels 3 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 6-XFDFN Exposed Pad |
Voltage - Breakdown (Min) 32V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |

