
NSBC114YPDXV6T5 | |
|---|---|
DigiKey Part Number | 2156-NSBC114YPDXV6T5-ND |
Manufacturer | |
Manufacturer Product Number | NSBC114YPDXV6T5 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 256mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 256mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |

