MFR Recommended
Similar

NLV14066BDG | |
|---|---|
DigiKey Part Number | NLV14066BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14066BDG |
Description | IC SW SPST-NOX4 280OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 280Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14066BDG Models |
Category | -3db Bandwidth 65MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 280Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14066BDR2G | onsemi | 2,164 | 488-NLV14066BDR2GCT-ND | $3.95000 | MFR Recommended |
| CD4066BQDRQ1 | Texas Instruments | 5,558 | 296-CD4066BQDRQ1CT-ND | $8.47000 | Similar |



