
BQ500110RGZT | |
|---|---|
DigiKey Part Number | 296-28051-2-ND - Tape & Reel (TR) 296-28051-1-ND - Cut Tape (CT) 296-28051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500110RGZT |
Description | IC WIRELESS PWR TX 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500110RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 8mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.81000 | $136.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $90.01620 | $22,504.05 |
| 500 | $87.78606 | $43,893.03 |
| 750 | $86.66908 | $65,001.81 |

