HSP48908VC-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT58L32L32PT-10

DigiKey Part Number
2156-MT58L32L32PT-10-ND
Manufacturer
Manufacturer Product Number
MT58L32L32PT-10
Description
IC SRAM 1MBIT PAR 100TQFP
Customer Reference
Detailed Description
SRAM Memory IC 1Mbit Parallel 100 MHz 5 ns 100-TQFP (14x20.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 32
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,461
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.