
MIC38HC42-1BN | |
---|---|
DigiKey Part Number | 2156-MIC38HC42-1BN-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC38HC42-1BN |
Description | IC OFFLINE SWITCH MULT TOP 14DIP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38HC42-1BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Duty Cycle | 96% | |
Frequency - Switching | 500kHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Mounting Type | Through Hole | |
Base Product Number |