
MK20DX64VMC7 | |
---|---|
DigiKey Part Number | 2156-MK20DX64VMC7-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MK20DX64VMC7 |
Description | IC MCU 32BIT 64KB FLSH 121MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 35x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-MAPBGA (8x8) | |
Package / Case | 121-LFBGA | |
Base Product Number |