Hot Swap Controller 1 Channel General Purpose 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2583R-LBQS

DigiKey Part Number
2156-MIC2583R-LBQS-MI-ND
Manufacturer
Manufacturer Product Number
MIC2583R-LBQS
Description
HOT SWAP CONTROLLER
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Fault Timeout, Slew Rate, UVLO
Voltage - Supply
2.3V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.5 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,433
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.