LM317MTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317MTG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7805ABTG

DigiKey Part Number
MC7805ABTGOS-ND
Manufacturer
Manufacturer Product Number
MC7805ABTG
Description
IC REG LINEAR 5V 1A TO220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC7805ABTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Factory Stock: 28,100
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.68800$36.88
50$3.07540$153.77
100$2.88610$288.61
250$2.68628$671.57
500$2.56574$1,282.87
1,000$2.46639$2,466.39
2,500$2.36153$5,903.83
5,000$2.29831$11,491.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.