
MC74HC245ADWG | |
|---|---|
DigiKey Part Number  | MC74HC245ADWGOS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MC74HC245ADWG  | 
Description  | IC TXRX NON-INVERT 6V 20-SOIC  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MC74HC245ADWG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 7.8mA, 7.8mA  | |
Voltage - Supply  | 2V ~ 6V  | |
Operating Temperature  | -55°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 20-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.53000 | $6.53 | 
| 10 | $4.67500 | $46.75 | 
| 38 | $4.02553 | $152.97 | 
| 114 | $3.64772 | $415.84 | 
| 266 | $3.42658 | $911.47 | 
| 532 | $3.28088 | $1,745.43 | 
| 1,026 | $3.16655 | $3,248.88 | 
| 2,508 | $3.04125 | $7,627.45 | 
| 5,016 | $2.96362 | $14,865.52 | 

