


MC74HC138ADG | |
|---|---|
DigiKey Part Number | MC74HC138ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC138ADG |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC138ADG Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.80900 | $18.09 |
| 48 | $1.49021 | $71.53 |
| 144 | $1.33771 | $192.63 |
| 288 | $1.26233 | $363.55 |
| 528 | $1.20754 | $637.58 |
| 1,008 | $1.15859 | $1,167.86 |
| 2,544 | $1.10228 | $2,804.20 |
| 5,040 | $1.06912 | $5,388.36 |











