
LFX500B-04FN900C | |
|---|---|
DigiKey Part Number | 2156-LFX500B-04FN900C-ND |
Manufacturer | |
Manufacturer Product Number | LFX500B-04FN900C |
Description | FPGA, 1764 CLBS, 476000 GATES |
Customer Reference | |
Detailed Description | ispXPGA® Field Programmable Gate Array (FPGA) IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1764 | |
Number of Gates | 476000 | |
Mounting Type | Surface Mount |

