
MC68882EI25AR | |
|---|---|
DigiKey Part Number | 2156-MC68882EI25AR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68882EI25AR |
Description | IC FLOATING-POINT CO-PROC 68PLCC |
Customer Reference | |
Detailed Description | Floating-Point Co-Processor 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Floating-Point Co-Processor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Base Product Number |

