TEXTISADS61B49IRGZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34848EP

DigiKey Part Number
2156-MC34848EP-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC34848EP
Description
IC LED DRV CTRLR PWM 48QFN
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 80mA, 160mA 48-QFN-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
14V
Voltage - Output
45V
Current - Output / Channel
80mA, 160mA
Frequency
200kHz ~ 1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.