
MC33937APEK | |
---|---|
DigiKey Part Number | 568-14566-ND |
Manufacturer | |
Manufacturer Product Number | MC33937APEK |
Description | IC MOTOR DRIVER 6V-58V 54SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 54-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC33937APEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6V ~ 58V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 54-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.73000 | $51.73 |
10 | $39.74900 | $397.49 |
26 | $36.63692 | $952.56 |
104 | $33.37375 | $3,470.87 |
260 | $31.81827 | $8,272.75 |
520 | $30.88079 | $16,058.01 |
1,014 | $30.13462 | $30,556.50 |
2,522 | $29.31828 | $73,940.70 |