


MC14053BDG | |
|---|---|
DigiKey Part Number | MC14053BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14053BDG |
Description | IC SWITCH SPDT X 3 280OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14053BDG Models |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer onsemi | -3db Bandwidth 17MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 280Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4053BM96 | Texas Instruments | 79 | 296-14274-1-ND | $5.67000 | Similar |
| CD4053BM96G3 | Texas Instruments | 18,433 | 296-31508-1-ND | $6.25000 | Similar |
| MAX4583ASE+ | Analog Devices Inc./Maxim Integrated | 4 | MAX4583ASE+-ND | $46.45000 | Similar |
| MAX4583CSE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4583CSE+-ND | $23.29645 | Similar |
| MAX4583ESE+ | Analog Devices Inc./Maxim Integrated | 50 | MAX4583ESE+-ND | $41.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $3.19104 | $153.17 |
| 96 | $2.99313 | $287.34 |

