Fixed Point Digital Signal Processor (DSP) 1GHz 697-FCBGA (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6455BCTZ

DigiKey Part Number
296-39302-5-ND
Manufacturer
Manufacturer Product Number
TMS320C6455BCTZ
Description
IC DSP FIXED-POINT 697FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 1GHz 697-FCBGA (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6455BCTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
Host Interface, I2C, McBSP, PCI, UTOPIA
Clock Rate
1GHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
2.1MB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.25V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
697-BFBGA, FCBGA
Supplier Device Package
697-FCBGA (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$2,874.89000$2,874.89
10$2,486.42800$24,864.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.