
MC1046P | |
---|---|
DigiKey Part Number | 2156-MC1046P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1046P |
Description | IC PARITY GEN/CHK 8 14-DIP |
Customer Reference | |
Detailed Description | Parity Generator 8 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 8 | |
Current - Output High, Low | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |