
MAX804TEPA | |
---|---|
DigiKey Part Number | 2156-MAX804TEPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX804TEPA |
Description | IC SUPERVISOR MPU |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX804TEPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |