
MAX780DCAP | |
---|---|
DigiKey Part Number | 2156-MAX780DCAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX780DCAP |
Description | PCMIA ANALOG POWER CONTROLLER |
Customer Reference | |
Detailed Description | PCMCIA, ExpressCard™ PMIC 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | PCMCIA, ExpressCard™ | |
Current - Supply | 130µA | |
Voltage - Supply | 2.85V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |