


MAX759EPD | |
---|---|
DigiKey Part Number | 2156-MAX759EPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX759EPD |
Description | IC REG BUCK ADJ 500MA 14PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable 0V 1 Output 500mA 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX759EPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -15V | |
Current - Output | ||
Frequency - Switching | 185kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 14-PDIP | |
Base Product Number |