
MAX7482ETI+ | |
---|---|
DigiKey Part Number | 2156-MAX7482ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7482ETI+ |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | Filter IC Order 28-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency - Cutoff or Center | - | |
Number of Filters | 3 | |
Filter Order | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |