
MAX6775LTB+ | |
---|---|
DigiKey Part Number | 2156-MAX6775LTB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6775LTB+ |
Description | MAX6775 LOW-POWER, 1PERCENT-ACCU |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6775LTB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |