
TPS2064DGNR | |
---|---|
DigiKey Part Number | 296-31979-2-ND - Tape & Reel (TR) 296-31979-1-ND - Cut Tape (CT) 296-31979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2064DGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2064DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
10 | $14.51700 | $145.17 |
25 | $13.25240 | $331.31 |
100 | $11.86740 | $1,186.74 |
250 | $11.20636 | $2,801.59 |
500 | $10.80782 | $5,403.91 |
1,000 | $10.47986 | $10,479.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.17579 | $22,939.47 |